N042D-100-WH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N042D-100-WH

DigiKey Part Number
95-N042D-100-WH-ND
Manufacturer
Manufacturer Product Number
N042D-100-WH
Description
SINGLE-GANG FACEPLATE, DECORA ST
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
None, Open Centers Port Faceplate White Single Gang
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Style
Single Gang
Type
Faceplate
Number of Ports
None, Open Centers
Port Direction
Straight
Color
White
Features
Mounting Hardware
For Use With/Related Products
N042D Series
Length
-
Width
-
Depth
-
Material
Acrylonitrile Butadiene Styrene (ABS)
Material Flammability Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 580
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,26000 €2,26 €
101,91500 €19,15 €
251,79480 €44,87 €
501,70920 €85,46 €
1001,62750 €162,75 €
2501,52560 €381,40 €
5001,45278 €726,39 €
1.0001,38345 €1.383,45 €
2.5001,29690 €3.242,25 €
Manufacturers Standard Package
Unit Price without VAT:2,26000 €
Unit Price with VAT:2,68940 €