
PDUB15 | |
|---|---|
DigiKey Part Number | PDUB15-ND |
Manufacturer | |
Manufacturer Product Number | PDUB15 |
Description | PDU DUAL HOT SWAP 100-127V 12A |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Horizontal |
Datasheet | Datasheet |
Category | Connector - AC Input NEMA 5-15P (2) |
Manufacturer Eaton Tripp Lite | AC Outlets 8 |
Packaging Bulk | Connector - AC Output NEMA 5-15R |
Part Status Obsolete | Voltage - Input 120V |
Type PDU (Power Distribution Unit) | Housing Material Steel |
Mounting Type Rack, Horizontal | Cord Length 6' (1.83m) |
Current - Max 12A | Approval Agency CSA, UL |
Region Utilized North America |

