
PDU3V51 | |
|---|---|
DigiKey Part Number | TL1053-ND |
Manufacturer | |
Manufacturer Product Number | PDU3V51 |
Description | 8.6/12.6KW 3-PHASE VERTICAL PDU |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Rack, Vertical | |
Current - Max | 20A | |
Region Utilized | North America | |
Overload Protection | None | |
Connector - AC Input | - | |
AC Outlets | 51 | |
Connector - AC Output | IEC 320-C13 | |
Voltage - Input | 200V, 208V, 220V, 230V, 240V | |
Housing Material | Metal | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 2.5' (0.76m) | |
Approval Agency | CSA, FCC, NOM, UL | |
Features | Load Meter |


