



PC975-R | |
|---|---|
DigiKey Part Number | 95-PC975-R-ND |
Manufacturer | |
Manufacturer Product Number | PC975-R |
Description | MOTORS & SOLENIODS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) 385J Rack, Horizontal |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Rack, Horizontal | |
Current - Max | 30A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA L21-30P | |
AC Outlets | 8 | |
Connector - AC Output | NEMA 5-20R (5), L6-20R (3) | |
Voltage - Input | 120V, 208V | |
Housing Material | - | |
Media Lines Protected | - | |
Energy | 385J | |
Cord Length | 15' (4.57m) | |
Approval Agency | cULus | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.815,85000 € | 2.815,85 € |
| Unit Price without VAT: | 2.815,85000 € |
|---|---|
| Unit Price with VAT: | 3.350,86150 € |

