
PC975-2109R | |
|---|---|
DigiKey Part Number | 95-PC975-2109R-ND |
Manufacturer | |
Manufacturer Product Number | PC975-2109R |
Description | MOTORS & SOLENIODS |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Chassis Mount |
Category | Overload Protection Circuit Breaker(s) |
Manufacturer Eaton Tripp Lite | Connector - AC Input NEMA L21-30P |
Packaging Bulk | AC Outlets 11 |
Part Status Obsolete | Connector - AC Output NEMA 5-15R (8), NEMA L5-30R (3) |
Type PDU (Power Distribution Unit) | Voltage - Input 120V, 208V |
Mounting Type Chassis Mount | Cord Length 15' (4.57m) |
Current - Max 24A | Approval Agency cULus |
Region Utilized North America |

