
PC975-2109-LTR | |
|---|---|
DigiKey Part Number | 95-PC975-2109-LTR-ND |
Manufacturer | |
Manufacturer Product Number | PC975-2109-LTR |
Description | PDU EPO 2U IN: L21-30 24A 3P OUT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Horizontal |
Category | Overload Protection Circuit Breaker(s), Fuse Holder |
Manufacturer Eaton Tripp Lite | Connector - AC Input NEMA L21-30P |
Packaging Bulk | AC Outlets 14 |
Part Status Active | Connector - AC Output NEMA 5-15R (8), NEMA L5-30R (6) |
Type PDU (Power Distribution Unit) | Media Lines Protected RS-232 |
Mounting Type Rack, Horizontal | Cord Length 15' (4.57m) |
Region Utilized International |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.293,63000 € | 2.293,63 € |
| Unit Price without VAT: | 2.293,63000 € |
|---|---|
| Unit Price with VAT: | 2.729,41970 € |

