
PC6001R | |
|---|---|
DigiKey Part Number | 95-PC6001R-ND |
Manufacturer | |
Manufacturer Product Number | PC6001R |
Description | PDU EPO 3U IN TB 45A 3P OUT: 3XL |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Horizontal |
Category | Region Utilized International |
Manufacturer Eaton Tripp Lite | Overload Protection Circuit Breaker(s), Fuse Holder |
Packaging Bulk | Connector - AC Input Hardwired |
Part Status Obsolete | AC Outlets 18 |
Type PDU (Power Distribution Unit) | Connector - AC Output C13 (15), NEMA L15-20R (3) |
Mounting Type Rack, Horizontal | Media Lines Protected RS-232 |

