
PC5132R | |
|---|---|
DigiKey Part Number | 95-PC5132R-ND |
Manufacturer | |
Manufacturer Product Number | PC5132R |
Description | PDU EPO 5U IN: 120/208V 80A 3P O |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector - AC Output | NEMA L5-20R | |
Weight | 4.3 lbs (2 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10.803,65000 € | 10.803,65 € |
| Unit Price without VAT: | 10.803,65000 € |
|---|---|
| Unit Price with VAT: | 12.856,34350 € |

