
PC3554R | |
|---|---|
DigiKey Part Number | 95-PC3554R-ND |
Manufacturer | |
Manufacturer Product Number | PC3554R |
Description | PDU EPO 2U IN: L21-30 24A 3P OUT |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Chassis Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Chassis Mount | |
Current - Max | 24A | |
Region Utilized | International | |
Overload Protection | - | |
Connector - AC Input | NEMA L21-30P | |
AC Outlets | 11 | |
Connector - AC Output | NEMA 5-20R (8), NEMA L21-30R (3) | |
Voltage - Input | 120V, 208V | |
Housing Material | - | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 15' (4.57m) | |
Approval Agency | - | |
Features | - | |
Weight | - |

