P940-39I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P940-39I

DigiKey Part Number
TL751-ND
Manufacturer
Manufacturer Product Number
P940-39I
Description
CABLE SATA M-M 990.6MM
Customer Reference
Detailed Description
7 Position SATA Plug to Plug 3.25' (990.60mm) Red Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Obsolete
Cable Connectors
SATA
Number of Positions
7
Connector Type
Plug to Plug
Gender
Male to Male
Fastening Type
Latch Lock
Features
-
Cable Type
Flat
Usage
External
Length
3.25' (990.60mm)
Color
Red
Shielding
Shielded
Wire Gauge
-
Frequency - Max
6Gbps
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
CABLE SATA M-M 482.6MM
In-Stock: 2563
Unit Price: 4,58000 €