
P785-DPKIT10 | |
|---|---|
DigiKey Part Number | 95-P785-DPKIT10-ND |
Manufacturer | |
Manufacturer Product Number | P785-DPKIT10 |
Description | DISPLAYPORT KVM CABLE KIT FOR TR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | USB KVM | |
Convert From (Adapter End) | DisplayPort 1.2 Male (2) | |
Convert To (Adapter End) | USB - A 3.0 Male, USB - B 3.0 Male | |
Length | 10.0' (3.05m) | |
For Use With/Related Products | B005 KVM Switch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,50000 € | 38,50 € |
| 10 | 32,73000 € | 327,30 € |
| 25 | 30,68120 € | 767,03 € |
| 50 | 29,21800 € | 1.460,90 € |
| 100 | 27,82450 € | 2.782,45 € |
| 250 | 26,08512 € | 6.521,28 € |
| Unit Price without VAT: | 38,50000 € |
|---|---|
| Unit Price with VAT: | 45,81500 € |



