P772-0xx Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P772-002

DigiKey Part Number
TL2196-ND
Manufacturer
Manufacturer Product Number
P772-002
Description
CABLE ASSY DB25 SHLD GRY 609.6MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly DB25 Gray, Individual (Round) 2.00' (609.60mm) Receptacle, Female Sockets to Plug, Male Pins Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
Receptacle, Female Sockets
2nd Connector
Plug, Male Pins
Type
DB25
Number of Positions
25
Length
2.00' (609.60mm)
Shielding
Shielded
Color
Gray, Individual (Round)
Usage
-
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
123,65000 €23,65 €
1020,09800 €200,98 €
2518,83960 €470,99 €
5017,94080 €897,04 €
10017,08490 €1.708,49 €
25016,01652 €4.004,13 €
50015,25308 €7.626,54 €
Manufacturers Standard Package
Unit Price without VAT:23,65000 €
Unit Price with VAT:28,14350 €
Alternate Length
CABLE ASSY DB25 SHLD GRAY 1.83M
In-Stock: 0
Unit Price: