P606-006-R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Eaton Tripp Lite
In Stock: 35
Unit Price: 9,36000 €
Datasheet
Cable Assembly Centronics 36 pos Male to D-Sub 25 pos Male 6.00' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P606-006-R

DigiKey Part Number
P606-006-R-ND
Manufacturer
Manufacturer Product Number
P606-006-R
Description
CBL ASSY CEN36M TO 25P M 6'
Customer Reference
Detailed Description
Cable Assembly Centronics 36 pos Male to D-Sub 25 pos Male 6.00' (1.83m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Type
Centronics 36 pos Male to D-Sub 25 pos Male
Length
6.00' (1.83m)
Cable Type
Round
Color
Black
Shielding
Shielded
Usage
IEEE 1284 Bidirectional
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes