
P583-003 | |
|---|---|
DigiKey Part Number | TL740-ND |
Manufacturer | |
Manufacturer Product Number | P583-003 |
Description | CABLE DISPLAYPORT M TO MINI M 3' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | DisplayPort Male | |
2nd Connector Type | Mini DisplayPort Male | |
Length | 3.00' (914.40mm) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | White | |
Shielding | Unshielded | |
Usage | Multi Media | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,08000 € | 8,08 € |
| 10 | 6,86100 € | 68,61 € |
| 25 | 6,43160 € | 160,79 € |
| 50 | 6,12440 € | 306,22 € |
| 100 | 5,83220 € | 583,22 € |
| 250 | 5,46724 € | 1.366,81 € |
| 500 | 5,20648 € | 2.603,24 € |
| 1.000 | 4,97707 € | 4.977,07 € |
| Unit Price without VAT: | 8,08000 € |
|---|---|
| Unit Price with VAT: | 9,61520 € |






