
P582-025 | |
|---|---|
DigiKey Part Number | TL2188-ND |
Manufacturer | |
Manufacturer Product Number | P582-025 |
Description | CBL DISPLAYPRT M TO HDMI-A M 25' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 25.0' (7.62m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | DisplayPort Male | |
2nd Connector Type | HDMI-A Male | |
Length | 25.0' (7.62m) | |
1st Connector Mounting Type | Free Hanging (In-Line), Latches | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | High Definition Multimedia Interface | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,58000 € | 41,58 € |
| 10 | 35,34300 € | 353,43 € |
| 25 | 33,13080 € | 828,27 € |
| 50 | 31,55080 € | 1.577,54 € |
| 100 | 30,04650 € | 3.004,65 € |
| 250 | 29,89480 € | 7.473,70 € |
| Unit Price without VAT: | 41,58000 € |
|---|---|
| Unit Price with VAT: | 49,48020 € |


