
P582-015-HD-V2A | |
|---|---|
DigiKey Part Number | P582-015-HD-V2A-ND |
Manufacturer | |
Manufacturer Product Number | P582-015-HD-V2A |
Description | CBL DISPLAYPRT M TO HDMI-A M 15' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 15.0' (4.57m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | DisplayPort Male | |
2nd Connector Type | HDMI-A Male | |
Length | 15.0' (4.57m) | |
1st Connector Mounting Type | Free Hanging (In-Line), Latches | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | High Definition Multimedia Interface | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,50000 € | 80,50 € |
| 10 | 68,42400 € | 684,24 € |
| 25 | 64,14320 € | 1.603,58 € |
| 50 | 61,57120 € | 3.078,56 € |
| Unit Price without VAT: | 80,50000 € |
|---|---|
| Unit Price with VAT: | 95,79500 € |


