
P581-010-VGA-V2 | |
|---|---|
DigiKey Part Number | TL1678-ND |
Manufacturer | |
Manufacturer Product Number | P581-010-VGA-V2 |
Description | CBL ASSY D-SUB 15P M TO DP M 10' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly D-Sub 15 pos Male, High Density (HD) to DisplayPort, Male 10.00' (3.05m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | D-Sub 15 pos Male, High Density (HD) to DisplayPort, Male | |
Length | 10.00' (3.05m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Double Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,79000 € | 36,79 € |
| 10 | 31,27000 € | 312,70 € |
| 25 | 29,31320 € | 732,83 € |
| 50 | 27,91520 € | 1.395,76 € |
| 100 | 26,58410 € | 2.658,41 € |
| 250 | 26,14852 € | 6.537,13 € |
| Unit Price without VAT: | 36,79000 € |
|---|---|
| Unit Price with VAT: | 43,78010 € |

