
P580-030 | |
|---|---|
DigiKey Part Number | TL2181-ND |
Manufacturer | |
Manufacturer Product Number | P580-030 |
Description | CBL DISPLAYPORT M TO M 30' SHLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 30.0' (9.14m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | DisplayPort Male | |
2nd Connector Type | DisplayPort Male | |
Length | 30.0' (9.14m) | |
1st Connector Mounting Type | Free Hanging (In-Line), Latches | |
2nd Connector Mounting Type | Free Hanging (In-Line), Latches | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | Multi Media | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,30000 € | 82,30 € |
| 10 | 69,95800 € | 699,58 € |
| 25 | 65,58160 € | 1.639,54 € |
| 50 | 63,08260 € | 3.154,13 € |
| Unit Price without VAT: | 82,30000 € |
|---|---|
| Unit Price with VAT: | 97,93700 € |


