
P580-001-V4 | |
|---|---|
DigiKey Part Number | 95-P580-001-V4-ND |
Manufacturer | |
Manufacturer Product Number | P580-001-V4 |
Description | CABLE DISPLAYPORT M TO M 1' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 1.00' (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | DisplayPort Male | |
2nd Connector Type | DisplayPort Male | |
Length | 1.00' (304.80mm) | |
1st Connector Mounting Type | Free Hanging (In-Line), Latches | |
2nd Connector Mounting Type | Free Hanging (In-Line), Latches | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | Multi Media | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,72000 € | 16,72 € |
| 10 | 14,20800 € | 142,08 € |
| 25 | 13,31800 € | 332,95 € |
| 50 | 12,68240 € | 634,12 € |
| 100 | 12,07740 € | 1.207,74 € |
| 250 | 11,32188 € | 2.830,47 € |
| 500 | 11,03376 € | 5.516,88 € |
| Unit Price without VAT: | 16,72000 € |
|---|---|
| Unit Price with VAT: | 19,89680 € |



