
P569-006-SLIM-W | |
|---|---|
DigiKey Part Number | 95-P569-006-SLIM-W-ND |
Manufacturer | |
Manufacturer Product Number | P569-006-SLIM-W |
Description | EATON TRIPP LITE SERIES SLIM HIG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 6.0' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male | |
Length | 6.0' (1.83m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | White | |
Shielding | Shielded | |
Usage | High Definition Multimedia Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,05000 € | 14,05 € |
| 10 | 11,94000 € | 119,40 € |
| 25 | 11,19200 € | 279,80 € |
| 50 | 10,65820 € | 532,91 € |
| 100 | 10,14960 € | 1.014,96 € |
| 250 | 9,51468 € | 2.378,67 € |
| 500 | 9,12284 € | 4.561,42 € |
| Unit Price without VAT: | 14,05000 € |
|---|---|
| Unit Price with VAT: | 16,71950 € |




