
P568F-15M-8K6 | |
|---|---|
DigiKey Part Number | 95-P568F-15M-8K6-ND |
Manufacturer | |
Manufacturer Product Number | P568F-15M-8K6 |
Description | CABLE M-M HDMI-A 15M SHLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 49.2' (15.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male | |
Length | 49.2' (15.00m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Double Shielded | |
Usage | High Definition Multimedia Interface | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 229,87000 € | 229,87 € |
| 10 | 195,41800 € | 1.954,18 € |
| 25 | 193,99760 € | 4.849,94 € |
| Unit Price without VAT: | 229,87000 € |
|---|---|
| Unit Price with VAT: | 273,54530 € |


