
P561-18N | |
|---|---|
DigiKey Part Number | TL2164-ND |
Manufacturer | |
Manufacturer Product Number | P561-18N |
Description | CBL M-M DVI-D SNGL LINK 1.5' SHD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | DVI-D Single Link, Male | |
2nd Connector Type | DVI-D Single Link, Male | |
Length | 1.50' (457.20mm) | |
1st Connector Mounting Type | Free Hanging (In-Line), Mating Hardware | |
2nd Connector Mounting Type | Free Hanging (In-Line), Mating Hardware | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | Digital Visual Interface | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,16000 € | 3,16 € |
| 10 | 2,68300 € | 26,83 € |
| 25 | 2,51400 € | 62,85 € |
| 50 | 2,39380 € | 119,69 € |
| 100 | 2,27960 € | 227,96 € |
| 250 | 2,13684 € | 534,21 € |
| 500 | 2,03484 € | 1.017,42 € |
| 1.000 | 1,93777 € | 1.937,77 € |
| 2.500 | 1,81657 € | 4.541,43 € |
| Unit Price without VAT: | 3,16000 € |
|---|---|
| Unit Price with VAT: | 3,76040 € |


