
P556-003 | |
|---|---|
DigiKey Part Number | TL673-ND |
Manufacturer | |
Manufacturer Product Number | P556-003 |
Description | CBL ASSY DSUB 15P M-DVI-A M 3' |
Customer Reference | |
Detailed Description | Cable Assembly D-Sub 15 pos Male, High Density (HD) to DVI-A Male 3.00' (914.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | D-Sub 15 pos Male, High Density (HD) to DVI-A Male | |
Length | 3.00' (914.4mm) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | VGA Monitor |




