
P502-010-SM | |
|---|---|
DigiKey Part Number | P502-010-SM-ND |
Manufacturer | |
Manufacturer Product Number | P502-010-SM |
Description | CABLE ASSY HD15 SHLD BLACK 3.05M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD15 Black, Individual (Round) 10.00' (3.05m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | HD15 | |
Number of Positions | 14 | |
Length | 10.00' (3.05m) | |
Shielding | Shielded | |
Color | Black, Individual (Round) | |
Usage | VGA Monitor | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,50000 € | 18,50 € |
| 10 | 15,72500 € | 157,25 € |
| 25 | 14,74080 € | 368,52 € |
| 50 | 14,03740 € | 701,87 € |
| 100 | 13,36770 € | 1.336,77 € |
| 250 | 12,53168 € | 3.132,92 € |
| 500 | 12,32932 € | 6.164,66 € |
| Unit Price without VAT: | 18,50000 € |
|---|---|
| Unit Price with VAT: | 22,01500 € |



