P500-015
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P500-015

DigiKey Part Number
TL1047-ND
Manufacturer
Manufacturer Product Number
P500-015
Description
CABLE ASSY HD15 SHLD BLACK 4.57M
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly HD15 Black, Individual (Round) 15.00' (4.57m) Receptacle, Female Sockets to Plug, Male Pins Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
Receptacle, Female Sockets
2nd Connector
Plug, Male Pins
Type
HD15
Number of Positions
14
Length
15.00' (4.57m)
Shielding
Shielded
Color
Black, Individual (Round)
Usage
VGA Monitor
Contact Finish
Gold
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 150
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
113,73000 €13,73 €
1011,66900 €116,69 €
2510,93800 €273,45 €
5010,41580 €520,79 €
1009,91870 €991,87 €
2509,29820 €2.324,55 €
5008,89612 €4.448,06 €
Manufacturers Standard Package
Unit Price without VAT:13,73000 €
Unit Price with VAT:16,33870 €