P222-006-R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Eaton Tripp Lite
In Stock: 16
Unit Price: 4,90000 €
Datasheet
Image for P222-006-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P222-006-R

DigiKey Part Number
P222-006-R-ND
Manufacturer
Manufacturer Product Number
P222-006-R
Description
CIRC CBL 6POS RCPT TO PLUG 6'
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 6.00' (1.83m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Gender
Female Sockets
Manufacturer
Eaton Tripp Lite
2nd Connector Number of Positions
6
Packaging
Bulk
2nd Connector Number of Positions Loaded
All
Part Status
Obsolete
2nd Connector Shell Size - Insert
MiniDin
1st Connector Type
Receptacle
2nd Connector Mounting Type
Free Hanging (In-Line)
1st Connector Gender
Male Pins
Length
6.00' (1.83m)
1st Connector Number of Positions
6
Assembly Configuration
Standard
1st Connector Number of Positions Loaded
All
Cable Type
Round
1st Connector Shell Size - Insert
MiniDin
Color
Beige
1st Connector Mounting Type
Free Hanging (In-Line)
Shielding
Shielded
2nd Connector Type
Plug
Usage
Keyboard, PS/2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P222-006Eaton Tripp Lite16TL418-ND4,90000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes