P158-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P158-000
P158-000
P158-000

P158-000

DigiKey Part Number
TL1616-ND
Manufacturer
Manufacturer Product Number
P158-000
Description
DSUB GENDER CHANGER HD15M HD15M
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Adapter Connector D-Sub, 15 HD, Male To D-Sub, 15 HD, Male Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Gender Changer
Convert To (Adapter End)
D-Sub, 15 HD, Male
Convert From (Adapter End)
D-Sub, 15 HD, Male
Number of Rows
3
Mounting Type
Free Hanging (In-Line)
Features
Grounding Indents
Shielding
Shielded
Shell Material, Finish
Gold Plated
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
-
Includes
-
Housing Color
Yellow
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 87
Factory Stock: 50
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,35000 €5,35 €
104,54800 €45,48 €
254,26280 €106,57 €
504,05940 €202,97 €
1003,86560 €386,56 €
2503,62360 €905,90 €
5003,45076 €1.725,38 €
1.0003,28618 €3.286,18 €
2.5003,17410 €7.935,25 €
Manufacturers Standard Package
Unit Price without VAT:5,35000 €
Unit Price with VAT:6,36650 €