
P156-000-R | |
|---|---|
DigiKey Part Number | P156-000-R-ND |
Manufacturer | |
Manufacturer Product Number | P156-000-R |
Description | DSUB GENDER CHANGER DB25M DB25M |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 25 Pin Male To D-Sub, 25 Pin Male Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Eaton Tripp Lite | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Features Grounding Indents |
Part Status Obsolete | Shielding Shielded |
Connector Style Gender Changer | Shell Material, Finish Gold Plated |
Convert To (Adapter End) D-Sub, 25 Pin Male | Contact Finish Gold |
Convert From (Adapter End) D-Sub, 25 Pin Male | Housing Color Yellow |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P156-000 | Eaton Tripp Lite | 99 | TL1615-ND | 4,49000 € | Direct |


