
P134-06N-VGA-BP | |
|---|---|
DigiKey Part Number | 95-P134-06N-VGA-BP-ND |
Manufacturer | |
Manufacturer Product Number | P134-06N-VGA-BP |
Description | DISPLAYPORT TO VGA ACTIVE CONVER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | DisplayPort to VGA | |
Convert From (Adapter End) | DisplayPort Male | |
Convert To (Adapter End) | D-Sub HD15 Female | |
Interface | - | |
Features | - | |
Utilized IC / Part | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 382,12250 € | 1.528,49 € |
| Unit Price without VAT: | 382,12250 € |
|---|---|
| Unit Price with VAT: | 454,72578 € |


