
P106-000-R | |
|---|---|
DigiKey Part Number | P106-000-R-ND |
Manufacturer | |
Manufacturer Product Number | P106-000-R |
Description | CONN KEYBOARD ADAPTER 5P-6P F-M |
Customer Reference | |
Detailed Description | Circular Connector Keyboard Adapter 5/6 Female Sockets/Male Pins Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Number of Positions (Convert From) 5 |
Manufacturer Eaton Tripp Lite | Number of Positions (Convert To) 6 |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Obsolete | Fastening Type Push-Pull |
Connector Style Keyboard Adapter | Housing Color White |
Convert From (Adapter End) Female Sockets | Shielding Shielded |
Convert To (Adapter End) Male Pins | Orientation (Convert From) Keyed |
Shell Size - Insert (Convert From) DIN | Orientation (Convert To) Keyed |
Shell Size - Insert (Convert To) MiniDIN, PS/2 |

