
P102-000-R | |
|---|---|
DigiKey Part Number | P102-000-R-ND |
Manufacturer | |
Manufacturer Product Number | P102-000-R |
Description | CONN DSUB ADAPTER DB25F DB9F |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 25 Pin Female To D-Sub, 9 Pin Female Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Convert From (Adapter End) D-Sub, 9 Pin Female |
Manufacturer Eaton Tripp Lite | Number of Rows 2 |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Obsolete | Shielding Shielded |
Connector Style Serial-Null Modem | Contact Finish Gold |
Convert To (Adapter End) D-Sub, 25 Pin Female | Includes 5 pcs - 1 Connector, 4 Thumbscrews |

