
P100-000-R | |
|---|---|
DigiKey Part Number | P100-000-R-ND |
Manufacturer | |
Manufacturer Product Number | P100-000-R |
Description | CONN DSUB ADAPTER DB9M DB25M |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 9 Pin Male To D-Sub, 25 Pin Male Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Eaton Tripp Lite | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Features Grounding Indents |
Part Status Obsolete | Shielding Shielded |
Connector Style Serial-Null Modem | Contact Finish Gold |
Convert To (Adapter End) D-Sub, 9 Pin Male | Includes 5 pcs - 1 Connector, 4 Thumbscrews |
Convert From (Adapter End) D-Sub, 25 Pin Male |

