P036-Lxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P036-L06

DigiKey Part Number
TL2447-ND
Manufacturer
Eaton Tripp Lite
Manufacturer Product Number
P036-L06
Description
C20 TO C19 POWER CABLE - LOCKING
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6.00' (1.83m) Power Cord Black IEC 320-C20 To IEC 320-C19 SJT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
IEC 320-C20
2nd Connector
IEC 320-C19
Number of Conductors
3
Cord Type
SJT
Wire Gauge
12 AWG
Shielding
Unshielded
Length
6.00' (1.83m)
Approval Agency Marking
cUL, UL
Approved Countries
Canada, United States
Color
Black
Voltage Rating
100 ~ 250VAC
Current Rating (Amps)
20A
Operating Temperature
-20°C ~ 105°C
Features
Locking
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 59
Factory Stock: 820
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
128,97000 €28,97 €
1024,62400 €246,24 €
2523,08240 €577,06 €
5021,98120 €1.099,06 €
10020,93300 €2.093,30 €
25020,14760 €5.036,90 €
Manufacturers Standard Package
Unit Price without VAT:28,97000 €
Unit Price with VAT:34,47430 €