
P022-001-13A | |
|---|---|
DigiKey Part Number | 95-P022-001-13A-ND |
Manufacturer | |
Manufacturer Product Number | P022-001-13A |
Description | POWER EXTENSION CORD, NEMA 5-15P |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 1.00' (304.8mm) Power Cord Black NEMA 5-15P To NEMA 5-15R SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | NEMA 5-15R | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 16 AWG | |
Shielding | Unshielded | |
Length | 1.00' (304.8mm) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 13A | |
Operating Temperature | -20°C ~ 60°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,93000 € | 5,93 € |
| 10 | 5,04100 € | 50,41 € |
| 25 | 4,72480 € | 118,12 € |
| 50 | 4,49900 € | 224,95 € |
| 100 | 4,28430 € | 428,43 € |
| 250 | 4,01612 € | 1.004,03 € |
| 500 | 3,82454 € | 1.912,27 € |
| 1.000 | 3,64215 € | 3.642,15 € |
| Unit Price without VAT: | 5,93000 € |
|---|---|
| Unit Price with VAT: | 7,05670 € |



