
P007-003-15D | |
|---|---|
DigiKey Part Number | 95-P007-003-15D-ND |
Manufacturer | |
Manufacturer Product Number | P007-003-15D |
Description | DESKTOP COMPUTER POWER CORD, RIG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.00' (914.4mm) Power Cord Black NEMA 5-15P, Right Angle To IEC 320-C13 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P, Right Angle | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 3.00' (914.4mm) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 15A | |
Operating Temperature | -20°C ~ 60°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,80000 € | 7,80 € |
| 10 | 6,63000 € | 66,30 € |
| 25 | 6,21440 € | 155,36 € |
| 50 | 5,91780 € | 295,89 € |
| 100 | 5,63520 € | 563,52 € |
| 250 | 5,28256 € | 1.320,64 € |
| 500 | 5,03064 € | 2.515,32 € |
| 1.000 | 4,79354 € | 4.793,54 € |
| Unit Price without VAT: | 7,80000 € |
|---|---|
| Unit Price with VAT: | 9,28200 € |





