
P006AB-015-HG | |
|---|---|
DigiKey Part Number | 95-P006AB-015-HG-ND |
Manufacturer | |
Manufacturer Product Number | P006AB-015-HG |
Description | SAFE-IT ANTIBACTERIAL HOSPITAL-G |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 15.00' (4.57m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 16 AWG | |
Shielding | Unshielded | |
Length | 15.00' (4.57m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 13A | |
Operating Temperature | -20°C ~ 105°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,91000 € | 18,91 € |
| 10 | 16,77200 € | 167,72 € |
| 25 | 15,99080 € | 399,77 € |
| 50 | 15,42440 € | 771,22 € |
| 100 | 14,87840 € | 1.487,84 € |
| 250 | 14,18636 € | 3.546,59 € |
| 500 | 13,68432 € | 6.842,16 € |
| Unit Price without VAT: | 18,91000 € |
|---|---|
| Unit Price with VAT: | 22,50290 € |





