
P005-L10 | |
|---|---|
DigiKey Part Number | TL2434-ND |
Manufacturer | |
Manufacturer Product Number | P005-L10 |
Description | C14 MALE TO C13 FEMALE POWER CAB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10.00' (3.05m) Power Cord Black IEC 320-C14 To IEC 320-C13 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C14 | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 10.00' (3.05m) | |
Approval Agency Marking | CSA, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 100 ~ 250VAC | |
Current Rating (Amps) | 15A | |
Operating Temperature | -20°C ~ 105°C | |
Features | Locking |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,66000 € | 32,66 € |
| 10 | 27,75700 € | 277,57 € |
| 25 | 26,02000 € | 650,50 € |
| 50 | 24,77840 € | 1.238,92 € |
| 100 | 23,59680 € | 2.359,68 € |
| 250 | 22,95284 € | 5.738,21 € |
| Unit Price without VAT: | 32,66000 € |
|---|---|
| Unit Price with VAT: | 38,86540 € |




