
P004-L10 | |
|---|---|
DigiKey Part Number | TL2432-ND |
Manufacturer | |
Manufacturer Product Number | P004-L10 |
Description | C14 MALE TO C13 FEMALE POWER CAB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10.00' (3.05m) Power Cord Black IEC 320-C14 To IEC 320-C13 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C14 | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 10.00' (3.05m) | |
Approval Agency Marking | CSA, cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 100 ~ 250VAC | |
Current Rating (Amps) | 10A | |
Operating Temperature | -20°C ~ 105°C | |
Features | Locking |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,53000 € | 22,53 € |
| 10 | 19,14200 € | 191,42 € |
| 25 | 17,94400 € | 448,60 € |
| 50 | 17,08780 € | 854,39 € |
| 100 | 16,27270 € | 1.627,27 € |
| 250 | 15,28748 € | 3.821,87 € |
| Unit Price without VAT: | 22,53000 € |
|---|---|
| Unit Price with VAT: | 26,81070 € |






