
P004-006-AWH | |
|---|---|
DigiKey Part Number | TL1316-ND |
Manufacturer | |
Manufacturer Product Number | P004-006-AWH |
Description | CORD 18AWG IEC320-C14 - C13 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.00' (1.83m) Power Cord White IEC 320-C14 To IEC 320-C13 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C14 | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 6.00' (1.83m) | |
Approval Agency Marking | CSA, cUL, UL | |
Approved Countries | Canada, United States | |
Color | White | |
Voltage Rating | 100 ~ 250VAC | |
Current Rating (Amps) | 10A | |
Operating Temperature | -20°C ~ 60°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,73000 € | 5,73 € |
| 10 | 4,87200 € | 48,72 € |
| 25 | 4,56680 € | 114,17 € |
| 50 | 4,34900 € | 217,45 € |
| 100 | 4,14120 € | 414,12 € |
| 250 | 3,88200 € | 970,50 € |
| 500 | 3,69678 € | 1.848,39 € |
| 1.000 | 3,52051 € | 3.520,51 € |
| 2.500 | 3,42241 € | 8.556,02 € |
| Unit Price without VAT: | 5,73000 € |
|---|---|
| Unit Price with VAT: | 6,81870 € |





