P004-00X-AOR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P004-006-AOR

DigiKey Part Number
TL1314-ND
Manufacturer
Manufacturer Product Number
P004-006-AOR
Description
CORD 18AWG IEC320C14 - 320C13 6'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6.00' (1.83m) Power Cord Orange IEC 320-C14 To IEC 320-C13 SJT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
IEC 320-C14
2nd Connector
IEC 320-C13
Number of Conductors
3
Cord Type
SJT
Wire Gauge
18 AWG
Shielding
Unshielded
Length
6.00' (1.83m)
Approval Agency Marking
CSA, cUL, UL
Approved Countries
Canada, United States
Color
Orange
Voltage Rating
100 ~ 250VAC
Current Rating (Amps)
10A
Operating Temperature
-20°C ~ 60°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Factory Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,05000 €7,05 €
105,98500 €59,85 €
255,61040 €140,26 €
505,34220 €267,11 €
1005,08730 €508,73 €
2504,76888 €1.192,22 €
5004,54138 €2.270,69 €
1.0004,32486 €4.324,86 €
Manufacturers Standard Package
Unit Price without VAT:7,05000 €
Unit Price with VAT:8,38950 €