
P002-001-13A | |
|---|---|
DigiKey Part Number | 95-P002-001-13A-ND |
Manufacturer | |
Manufacturer Product Number | P002-001-13A |
Description | EATON TRIPP LITE SERIES NEMA 5-1 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 1.00' (304.8mm) Power Cord Black IEC 320-C14 To NEMA 5-15R SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C14 | |
2nd Connector | NEMA 5-15R | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 16 AWG | |
Shielding | Unshielded | |
Length | 1.00' (304.8mm) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 13A | |
Operating Temperature | -20°C ~ 60°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 € | 4,41 € |
| 10 | 3,74900 € | 37,49 € |
| 25 | 3,51440 € | 87,86 € |
| 50 | 3,34640 € | 167,32 € |
| 100 | 3,18640 € | 318,64 € |
| 250 | 2,98700 € | 746,75 € |
| 500 | 2,84446 € | 1.422,23 € |
| 1.000 | 2,70880 € | 2.708,80 € |
| 2.500 | 2,56951 € | 6.423,78 € |
| Unit Price without VAT: | 4,41000 € |
|---|---|
| Unit Price with VAT: | 5,24790 € |











