
NM12-6A2-10M-BL | |
|---|---|
DigiKey Part Number | 95-NM12-6A2-10M-BL-ND |
Manufacturer | |
Manufacturer Product Number | NM12-6A2-10M-BL |
Description | CBL ASY CIRC 8P M TO RJ45 32.81' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Male to RJ45, 8p8c 32.81' (10.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | Circular 08 pos Male to RJ45, 8p8c | |
Length | 32.81' (10.00m) | |
Cable Type | Round | |
Color | Blue | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,91000 € | 76,91 € |
| 10 | 68,23000 € | 682,30 € |
| 25 | 65,05600 € | 1.626,40 € |
| 50 | 63,20120 € | 3.160,06 € |
| Unit Price without VAT: | 76,91000 € |
|---|---|
| Unit Price with VAT: | 91,52290 € |

