
NGI-M04C2 | |
|---|---|
DigiKey Part Number | 95-NGI-M04C2-ND |
Manufacturer | |
Manufacturer Product Number | NGI-M04C2 |
Description | 4-PORT MANAGED INDUSTRIAL GIGABI |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Managed 6 Ports IP30 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Switch - Managed | |
Configuration | Fixed + SFP | |
Number of Ports | 6 | |
Copper Ports | 4 | |
Copper Type | 10/100/1000 | |
Fiber Ports | 2 | |
Fiber Type | SFP | |
SFP/XFP Ports | 2 | |
SFP/XFP Type | SFP | |
Connector Type | RJ45, SFP | |
Voltage - Input | 20 ~ 57VDC | |
Ingress Protection | IP30 | |
Mounting Type | DIN Rail | |
Operating Temperature | -40°C ~ 75°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 321,97000 € | 321,97 € |
| 10 | 301,26900 € | 3.012,69 € |
| Unit Price without VAT: | 321,97000 € |
|---|---|
| Unit Price with VAT: | 383,14430 € |









