
NFI-U08-1 | |
|---|---|
DigiKey Part Number | 95-NFI-U08-1-ND |
Manufacturer | |
Manufacturer Product Number | NFI-U08-1 |
Description | 8-PORT UNMANAGED INDUSTRIAL ETHE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 8 Ports |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Switch - Unmanaged | |
Configuration | Fixed | |
Number of Ports | 8 | |
Copper Ports | 8 | |
Copper Type | 10/100 | |
Fiber Ports | - | |
Fiber Type | - | |
SFP/XFP Ports | - | |
SFP/XFP Type | - | |
Connector Type | RJ45 | |
Voltage - Input | 12V ~ 48V | |
Ingress Protection | - | |
Mounting Type | DIN Rail, Wall Mount | |
Operating Temperature | -40°C ~ 75°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,13000 € | 105,13 € |
| 10 | 95,80600 € | 958,06 € |
| Unit Price without VAT: | 105,13000 € |
|---|---|
| Unit Price with VAT: | 125,10470 € |














