MFR Recommended

NETWORK-M2 | |
|---|---|
DigiKey Part Number | 95-NETWORK-M2-ND |
Manufacturer | |
Manufacturer Product Number | NETWORK-M2 |
Description | EATON CYBERSECURE GIGABIT NETWOR |
Customer Reference | |
Detailed Description | BOOTP, DHCP, HTTPS, MQTTS, NTP, SLAAC, SMTP, SMTPS, SNMPv1, SNMPv3, SSH, TFTP, TLS 1.2 Ethernet |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Function | - | |
Modulation or Protocol | BOOTP, DHCP, HTTPS, MQTTS, NTP, SLAAC, SMTP, SMTPS, SNMPv1, SNMPv3, SSH, TFTP, TLS 1.2 | |
Frequency | - | |
Applications | General Purpose | |
Interface | Ethernet | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - |

