
N845B-02M-12TAA | |
---|---|
DigiKey Part Number | 95-N845B-02M-12TAA-ND |
Manufacturer | |
Manufacturer Product Number | N845B-02M-12TAA |
Description | EATON TRIPP LITE SERIES 100G MUL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO To MPO 50/125 6.6' (2.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | MPO | |
2nd Connector | MPO | |
Cable Diameter | 0.12" (3.0mm) | |
Cable Type | Fiber Patch | |
Features | - | |
Fiber Type | 50/125 | |
Length - Overall | 6.6' (2.0m) | |
Type | Multimode, OM4 | |
Ratings | - | |
Bend Radius | 20mm | |
Color - Cable | Aqua | |
Color - Connectors | Aqua, Black | |
Insertion Loss | 0.60dB | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Return Loss | 35dB | |
Operating Temperature | -20°C ~ 70°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 147,85000 € | 147,85 € |
2 | 140,65500 € | 281,31 € |
3 | 136,58333 € | 409,75 € |
5 | 131,59400 € | 657,97 € |
7 | 128,39000 € | 898,73 € |
10 | 125,06200 € | 1.250,62 € |
25 | 116,83120 € | 2.920,78 € |
50 | 113,33680 € | 5.666,84 € |
Unit Price without VAT: | 147,85000 € |
---|---|
Unit Price with VAT: | 175,94150 € |