N820-xxM-OM5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N820-20M-OM5

DigiKey Part Number
TL2507-ND
Manufacturer
Manufacturer Product Number
N820-20M-OM5
Description
LC TO LC MULTIMODE DUPLEX FIBER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 50/125 65.6' (20.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
LC Duplex
2nd Connector
LC Duplex
Cable Diameter
-
Cable Type
Twin Zip
Features
Zipcord
Fiber Type
50/125
Length - Overall
65.6' (20.0m)
Type
Multimode, Duplex, OM5
Ratings
-
Bend Radius
-
Color - Cable
Green
Color - Connectors
Aqua
Insertion Loss
-
Jacket (Insulation) Material
Low Smoke Zero Halogen (LSZH)
Return Loss
-
Operating Temperature
-20°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 240
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1097,02600 €970,26 €
Unit Price without VAT:97,02600 €
Unit Price with VAT:115,46094 €