cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N820-15M-OM4

DigiKey Part Number
N820-15M-OM4-ND
Manufacturer
Manufacturer Product Number
N820-15M-OM4
Description
FIBER OPTIC CBL LC-LC DUPLEX 15M
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 50/125 49.2' (15.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
LC Duplex
2nd Connector
LC Duplex
Cable Diameter
-
Cable Type
Twin Zip
Features
Low Smoke, Zipcord
Fiber Type
50/125
Length - Overall
49.2' (15.0m)
Type
Multimode, Duplex, OM4
Ratings
LSZH
Bend Radius
-
Color - Cable
Aqua
Color - Connectors
Aqua
Insertion Loss
-
Jacket (Insulation) Material
Low Smoke Zero Halogen (LSZH)
Return Loss
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 572
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
175,29000 €75,29 €
1063,99900 €639,99 €
2559,99640 €1.499,91 €
5057,23080 €2.861,54 €
Manufacturers Standard Package
Unit Price without VAT:75,29000 €
Unit Price with VAT:89,59510 €