cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N785-INT-LC-MM

DigiKey Part Number
N785-INT-LC-MM-ND
Manufacturer
Manufacturer Product Number
N785-INT-LC-MM
Description
GIGABIT MULTIMODE FIBER TO ETHER
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
1 Copper Ports 10/100/1000 SFP/XFP Ports Gigabit (Multimode)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Type
-
Configuration
Fixed
Copper Ports
1
Copper Type
10/100/1000
Fiber Ports
1
Fiber Type
Gigabit (Multimode)
SFP/XFP Ports
-
Features
-
Distance
550m
MTU
-
Voltage - Input
100V ~ 240V
Connector Type
RJ45, LC
Mounting Type
Chassis Mount
Ingress Protection
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 735
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10194,85200 €1.948,52 €
Unit Price without VAT:194,85200 €
Unit Price with VAT:231,87388 €