
N520-100M | |
|---|---|
DigiKey Part Number | N520-100M-ND |
Manufacturer | |
Manufacturer Product Number | N520-100M |
Description | FIBER OPTIC CBL LC-LC DUPLX 100M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 50/125 328.1' (100.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | LC Duplex | |
2nd Connector | LC Duplex | |
Cable Diameter | 0.03" (0.9mm) | |
Cable Type | Twin Zip | |
Features | Zipcord | |
Fiber Type | 50/125 | |
Length - Overall | 328.1' (100.0m) | |
Type | Multimode, Duplex | |
Ratings | FDDI, OFNR | |
Bend Radius | - | |
Color - Cable | Orange | |
Color - Connectors | Beige | |
Insertion Loss | 0.20dB | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Return Loss | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,38000 € | 181,38 € |
| 10 | 154,18900 € | 1.541,89 € |
| 25 | 149,71160 € | 3.742,79 € |
| Unit Price without VAT: | 181,38000 € |
|---|---|
| Unit Price with VAT: | 215,84220 € |



